text.skipToContent text.skipToNavigation

Manufacturer Part #

1-499252-2

Amp-Latch 30 Position Strain Relief Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 0932
Product Specification Section
TE Connectivity 1-499252-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 30
Material: Thermoplastic
Features & Applications

The 1-499252-2 is a 30 Position Amp-Latch Strain Relief Socket Connector. Mass termination capabilities of the AMP-LATCH family of connectors have helped make ribbon cable, and particularly .050 [1.27] centerline cable, popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, presents obvious labor savings.

AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Features:

  • Product Line = AMP-LATCH
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Series = NOVO
  • UL File Number = E28476
  • CSA File Number = LR 7189
  • Length (X-Axis) (mm [in]) = 42.93 [1.6902]
  • Width (Z-Axis) (mm [in]) = 6.10 [0.2402]
  • Profile Height (Y-Axis) (mm [in]) = 14.76 [0.581]
  • Contact Transmits (Typical Application) = Signal (Data)
Pricing Section
Global Stock:
71
USA:
71
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
71
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.53
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section