text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640551-2

MTA-156 12 Position Dust Cover Closed Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The 1-640551-2 is a MTA-156 12 Position Dust Cover Closed End Connector Accessory .The MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline. The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes.

These are available in through-hole and surface mount configurations.Typical uses of the MTA-50 IDC connectors would be in the Appliance, Commercial and Home Equipment and Security products industries.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Dust Cover
  • Cover Style = Closed End
  • Used For = MTA-156 Connectors
  • Body Material = Polyester
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 12

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
2,000
$0.25
7,500+
$0.24
Product Variant Information section