text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794617-2

Micro MATE-N-LOK Dual Row 12 Position Free Hanging Latching Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TE Connectivity 1-794617-2 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 1-794617-2 is a Micro MATE-N-LOK 3 mm Connector System is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm [.118] centerline.

Typical uses of the Micro MATE-N-LOK 3 mm Connector System include the appliance, instrumentation, industrial machinery, home equipment,and security system industries.

Features:

  • Product Type = Connector
  • Contact Type = Socket
  • Voltage Rating: 250 V
  • Current Rating: 5.0 A max. on 20 AWG wire
  • Contact Resistance: 20 milliohms max. final
  • Dielectric Withstanding Voltage: 1500 VAC
  • Insulation Resistance: 1000 megohms min.
  • Operating Temperature: -40 °C to +105 °C

Pricing Section
Global Stock:
14,209
USA:
14,209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.345
400
$0.34
1,000
$0.33
2,500+
$0.32
Product Variant Information section