text.skipToContent text.skipToNavigation

Manufacturer Part #

1823894-1

4 Position Receptacle Housing HSD Cavity Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1823894-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cavity Plug
No of Positions: 4
Color: Natural
Material: LCP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,600.00
USD
Quantity
Unit Price
10,000+
$0.16
Product Variant Information section