text.skipToContent text.skipToNavigation

Manufacturer Part #

202508-1

MULTIMATE II Series 18-16 AWG Crimp Snap-In Insulated Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 202508-1 is a MULTIMATE II Series 18-16 AWG Crimp Snap-In Insulated Signal Socket Contact.

Features:

  • Series = Type II
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Retention Spring Material = Stainless Steel
  • Contact Retention in Housing = Crimp Snap-In
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Used With = G Series Connectors, CPC Connectors, M Series Connectors
  • Contact Type = Socket Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$90,600.00
USD
Quantity
Unit Price
500+
$4.53
Product Variant Information section