text.skipToContent text.skipToNavigation

Manufacturer Part #

207774-3

23 Shell Size Cable Clamp CPC Accessorie

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 207774-3 - Technical Attributes
Attributes Table
Mounting Method: Clip
Features & Applications

The 207774-3 is a Part of CPC series Connector Accessories Cable clamps. This cable clamps provide strain relief and can be used on all series receptacles and plugs

Product Type Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 23
  • Body Style = Straight
  • Thread Size = 1-3/8-18
  • Cable Diameter (Max.) (mm [in]) = 28.58 [1.125]
  • Cable Clamp Material = Thermoplastic
  • Cover = Without
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant

 

 

Pricing Section
Global Stock:
253
USA:
253
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
3
$8.25
10
$8.17
25
$8.10
75
$8.03
150+
$7.93
Product Variant Information section