text.skipToContent text.skipToNavigation

Manufacturer Part #

499252-6

Amp-Latch 34 Position Strain Relief Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 499252-6 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 34
Color: Black
Material: Thermoplastic
Features & Applications

The 499252-6 is a part of Amp-Latch Product Line series 34 Position 48.01 mm x 6.10 mm x 14.76 mm Strain Relief Socket .

Product Features:

  • AMP-LATCH Product Line
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Phosphor Bronze Contact Base Material
  • Gold or Palladium Nickel or Performance Based Contact Plating, Mating Area, Material
  • Contact Transmits (Typical Application) = Signal (Data)
  • Packaging Method = Bag
  • Length (X-Axis) (mm [in]) = 48.01 [1.8902]
  • Width (Z-Axis) (mm [in]) = 6.10 [0.2402]
  • Gold or Palladium Nickel or Performance Based Contact Plating, Mating Area, Material

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,403
Factory Lead Time:
8 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.20
USD
Quantity
Unit Price
4,800+
$0.189
Product Variant Information section