text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104505-2

AMPMODU 26-22 AWG Phosphor Bronze Tin Plated IDC Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5-104505-2 is a AMPMODU 26-22 AWG .91 - 1.37 mm Insulation Diameter .100 IDC Pin Contact.

Features:

  • Pin/Socket = Pin
  • Wire Insulation Diameter (mm [in]) = 0.91 – 1.37 [0.035 – 0.054]
  • Applied Pressure = Standard
  • Termination Method to Wire/Cable = Crimp
  • Voltage Rating (VAC) = 300
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Tin over Nickel
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Configuration = MTE (IDC)
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$7,050.00
USD
Quantity
Unit Price
50,000+
$0.141
Product Variant Information section