text.skipToContent text.skipToNavigation

Manufacturer Part #

5-87165-2

AMPMODU .64 mm Post Size 26-22 AWG .97-1.57 mm Insulation Diameter Locking Clip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5-87165-2 is a AMPMODU .64 mm Post Size 26-22 AWG .97-1.57 mm Insulation Diameter Locking Clip.

Features:

  • Post Size (mm [in]) = 0.64 [.025]
  • Wire Insulation Diameter (mm [in]) = 0.97 – 1.57 [0.038 – 0.062]
  • With Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Contact Spring Material = Stainless Steel
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Gold Flash over Nickel (50)
  • Contact Configuration = Locking Clip
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Contact Shape = Square
  • Operating Temperature (°C) = -65 – +105
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
25000
Multiple Of:
1000
Total
$10,875.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
4,000+
$0.435
Product Variant Information section