text.skipToContent text.skipToNavigation

Manufacturer Part #

5745854-3

AMPLIMITE 9 Position Shell Size 1 Thermoplastic 180°Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity 5745854-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Material: Thermoplastic
Operating Temp Range: -55°C to +85°C
Mounting Method: Cable Mount
Features & Applications

The 5745854-3 is a Part of HD20 Series 9 Position Metal Plated Thermoplastic 180° Backshell Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = Without
  • Thread Size = 4-40
  • Shielded = Yes
  • Cable Exit Angle = (180°)
  • Cable Insulation Diameter (mm [in]) = 6.35 [0.250]
  • Number of Positions = 9  
  • Cable Clamp Material = Metal Plated Thermoplastic
  • Shield Plating = Bright Nickel over Copper

 

Pricing Section
Global Stock:
2,425
USA:
2,425
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
10
$2.52
30
$2.48
75
$2.45
200
$2.42
400+
$2.36
Product Variant Information section