text.skipToContent text.skipToNavigation

Manufacturer Part #

5747099-1

AMPLIMITE 15 Position Shell Size 2 Thermoplastic 180°Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747099-1 - Technical Attributes
Attributes Table
No of Positions: 15
Features & Applications

The 5747099-1 is a Part of HD20 Series 15 Position Metal Plated Thermoplastic 180° Backshell Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 2
  • Grommets = Without
  • Thread Size = 4-40
  • Shielded = Yes
  • Cable Exit Angle = (180°)
  • Cable Insulation Diameter (mm [in]) = 10.92 [0.430]
  • Number of Positions = 15  
  • Cable Clamp Material = Metal Plated Thermoplastic
  • Shield Plating = Bright Nickel over Copper

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.50
USD
Quantity
Unit Price
250+
$8.45
Product Variant Information section