text.skipToContent text.skipToNavigation

Manufacturer Part #

5748678-2

AMPLIMITE 15 Position Shell Size 2 ABS 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5748678-2 - Technical Attributes
Attributes Table
No of Positions: 15
Features & Applications

The 5748678-1 is a part of HDP20 Series 15 Position ABS 180° Exit Angle Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type =Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = Without
  • Thread Size = 4-40
  • Number of Grommets Per Set = 4 
  • Shielded = No
  • Cable Exit Angle = 180°
  • Cable Insulation Diameter (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
  • Cable Clamp Material = ABS
  • Shield Plating = None

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,765.00
USD
Quantity
Unit Price
250+
$7.06
Product Variant Information section