text.skipToContent text.skipToNavigation

Manufacturer Part #

60618-1

MATE-N-LOK Series 24-18 AWG Discrete Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 60618-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 60618-1 is a part of Mate-N-Lok series 24-18 AWG wire to cable crimp Pin Contact

Product Type Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Brass

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Projector
  • RAILWAYPRODS
  • Scanner

 

Pricing Section
Global Stock:
58,000
USA:
58,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$116.00
USD
Quantity
Unit Price
1,000
$0.116
3,000
$0.113
10,000
$0.111
15,000+
$0.109
Product Variant Information section