text.skipToContent text.skipToNavigation

Manufacturer Part #

640716-1

9 Circuit White Universal MATE-N-LOK Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640716-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
Color: Natural
Material: Nylon
Operating Temp Range: -20°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 640716-1 is a 9 Circuit White Universal MATE-N-LOK Strain Relief.

The adapters are designed to anchor the cap housing strain reliefs to the housings and prevent the strain relief halves from “drawing in” when the screws are being torqued down to clamp the cable.

Features:

  • Accessory Type = Strain Relief
  • Connector Line = Universal MATE-N-LOK
  • Color = White
  • Number of Circuits = 9
  • Insert Supplied = Yes
  • Wire Diameter Range (mm [in]) = 3.05 – 16.51 [0.120 – 0.650]
  • Contact Layout = Matrix
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
20
$1.22
50
$1.20
150
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section