text.skipToContent text.skipToNavigation

Manufacturer Part #

66360-4

MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 66360-4 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 66360-4 is a MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly.

Features

  • Series = Type III+
      • Insulation Support = Yes
      • Termination Method to Wire/Cable = Crimp
      • Wire/Cable Type = Discrete Wire
      • Grade = Commercial
      • Termination End Plating = Gold Flash
      • Pin Diameter (mm [in]) = 1.57 [0.062]
      • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
      • Spring Material = Stainless Steel
      • Used With = G Series Connectors, M Series Connectors, CPC Connectors
      • Contact Type = Socket
      • Contact Base Material = Brass
      • Contact Size = 16
      • Packaging Method = Loose Piece
    Pricing Section
    Global Stock:
    18,737
    USA:
    18,737
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    1000
    Multiple Of:
    1000
    Total
    $910.00
    USD
    Quantity
    Unit Price
    1,000+
    $0.91
    Product Variant Information section