text.skipToContent text.skipToNavigation

Manufacturer Part #

66566-4

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 66566-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Cable Mount
Features & Applications

The 66566-4 is a Type III+ Series AMPOWER Multimate Pin Contact in a packaging of a Box in the operating temperature ranging -40  to 105 °C.

Features:

  • Contact Type = Pin
  • Contact Classification = Signal
  • Type III+ Series
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • packaging Method = Loose Piece
  • used With = M Series Connectors, CPC Connectors iN the body feature
  • Lightweight, all-plastic and
  • metal-shell connectors

 

 

 
Pricing Section
Global Stock:
18,937
USA:
18,937
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.625
3,000+
$0.615
Product Variant Information section