text.skipToContent text.skipToNavigation

Manufacturer Part #

770253-3

Universal MATE-N-LOK II AWG 24-18 Wire Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 770253-3 is a Universal MATE-N-LOK II AWG 24-18 Wire Crimp Socket.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK II
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.18 [0.086]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Sealable = No

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,000.00
USD
Quantity
Unit Price
10,000+
$0.20
Product Variant Information section