text.skipToContent text.skipToNavigation

Manufacturer Part #

953381-1

Micro Quadlok Series 6 Position Black PBT Connector Retainer

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TE Connectivity 953381-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
Material: Polybutylene Terephthalate
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.50
USD
Quantity
Unit Price
5,000
$0.0977
10,000
$0.0959
15,000+
$0.0942
Product Variant Information section