text.skipToContent text.skipToNavigation

Manufacturer Part #

963293-1

AMP MCP 2.8 K Single Wire Seal Contact System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 963293-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Brown
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
43,874
USA:
43,874
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$19.14
USD
Quantity
Unit Price
300
$0.0638
1,000
$0.062
2,500
$0.0606
5,000
$0.0595
15,000+
$0.0566
Product Variant Information section