text.skipToContent text.skipToNavigation

Manufacturer Part #

AW2S-C

2-Way Wedgelock Plug, C Key, Green

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Amphenol Sine Systems AW2S-C - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
56
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.96
USD
Quantity
Unit Price
125
$0.16
300
$0.158
1,000
$0.154
2,000
$0.152
5,000+
$0.147
Product Variant Information section