text.skipToContent text.skipToNavigation

Manufacturer Part #

1977878-1

4 Position 11 Shell Size Housing Free Hanging Plug CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977878-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,054.00
USD
Quantity
Unit Price
200+
$15.27
Product Variant Information section