text.skipToContent text.skipToNavigation

Manufacturer Part #

206438-2

CPC Series 2 Housing Receptacle 57 Position Size 23 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206438-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 57
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$6,480.00
USD
Quantity
Unit Price
300+
$21.60
Product Variant Information section