text.skipToContent text.skipToNavigation

Manufacturer Part #

211825-1

CPC Series 4 Panel Mount Receptacle 13 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 211825-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 13
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

The 211825-1 is a 13 position panel mount receptacle circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 5
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 13
  • Number of Signal Positions = 8
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Pin
  • Reverse Gender = Standard
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$581.00
USD
Quantity
Unit Price
100
$5.81
200
$5.78
300+
$5.75
Product Variant Information section