text.skipToContent text.skipToNavigation

Manufacturer Part #

796096-2

4 Position Circular Plastic and Circular Metal Shell Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796096-2 - Technical Attributes
Attributes Table
No of Positions: 4
IP Rating: IP67
Material: Nylon
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$1,852.50
USD
Quantity
Unit Price
150+
$12.35
Product Variant Information section