text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630G00610012

6+PE Female receptacle with solder termination

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Amphenol Sine Systems C01630G00610012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
235
USA:
235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.72
USD
Quantity
Unit Price
3
$8.24
10
$8.16
25
$8.09
75
$8.02
150+
$7.92
Product Variant Information section