text.skipToContent text.skipToNavigation

Manufacturer Part #

LF10WBRB-12SD

12 Position Receptacle Gold Female Sockets Solder Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF10WBRB-12SD - Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP68
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
50+
$22.50
Product Variant Information section