text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7RAP1201-KIT

M23, 90° rotatable Receptacle Kit, threaded, P type CCW, 12 positions, male pins

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7RAP1201-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 160V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,393.50
USD
Quantity
Unit Price
1
$48.77
3
$48.11
5
$47.80
20
$46.98
30+
$46.45
Product Variant Information section