text.skipToContent text.skipToNavigation

Manufacturer Part #

09670254715

Female Conn, 25POS, Through-Hole

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09670254715 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
100
$8.05
200+
$7.98
Product Variant Information section