text.skipToContent text.skipToNavigation

Manufacturer Part #

182-009-213R171

9 Position Right Angle Female PCB Mount Economy D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
NorComp 182-009-213R171 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$126.00
USD
Quantity
Unit Price
90
$1.40
270
$1.38
900
$1.36
1,350+
$1.35
Product Variant Information section