text.skipToContent text.skipToNavigation

Référence fabricant

190-009-263R001

190 Series 9 Position Right Angle Socket Surface Mount D-Sub Connector

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date: 2546
Product Specification Section
NorComp 190-009-263R001 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 190-009-263R001 is a 190 Series 9 Position Right Angle Socket Surface Mount D-Sub .

Product Features:

  • Available in 9 and 25 position
  • standard D-Sub.
  • Available in 15 position female
  • High Density.
  • Metal shell provides shielding..
  • Plug shells have indents to provide grounding and additional retention.
  • Built in Board Locks add mechanical stability to pcb.
  • Shell: Steel-nickel plated
  • Insulator: Nylon
  • Contacts:
  • Male pins - Phosphor bronze
  • Female pins - Phosphor bronze
  • Plating:
  • Gold flash (mating area)
  • Tin (solder tails)
  • Board Locks: Brass-Nickel plated

View the 190 series of D-Sub

Pricing Section
Stock global :
11
États-Unis:
11
Sur commande :Order inventroy details
56
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
11
Multiples de :
15
Total 
28,71 $
USD
Quantité
Prix unitaire
15
$2.61
45
$2.57
150
$2.53
300
$2.51
600+
$2.46
Product Variant Information section