text.skipToContent text.skipToNavigation

Manufacturer Part #

191-009-213L571

9 Position Dual Row Female Solder Tail Nickel Plated D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 191-009-213L571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$219.60
USD
Quantity
Unit Price
90
$2.44
180
$2.41
270
$2.40
360
$2.39
450+
$2.36
Product Variant Information section