text.skipToContent text.skipToNavigation

Manufacturer Part #

207516-5

HDP20 Series 25 Position Crimp Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207516-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 25
Termination: Crimp Snap
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

The 207516-5 is a 25 position crimp contact socket D-Sus standard cable connectors.

Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Clinch Nut, 4-40 UNC
  • Shell Size = 3
  • Shell Type = Full Metal Shell
  • Shell Material = Steel
  • Number of Positions = 25
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Preloaded = No
  • Contact Size = 20
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,448.00
USD
Quantity
Unit Price
800+
$4.31
Product Variant Information section