text.skipToContent text.skipToNavigation

Manufacturer Part #

3-338168-2

9 Position Dual Row Right Angle Through Hole Plug Male Pins Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-338168-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
880
Multiple Of:
880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,097.60
USD
Quantity
Unit Price
10
$3.74
25
$3.69
50
$3.66
150
$3.60
300+
$3.52
Product Variant Information section