text.skipToContent text.skipToNavigation

Manufacturer Part #

5555149-3

50 Position Dual Row Right Angle Receptacle Through Hole PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5555149-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Straight Solder Pins
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,401.00
USD
Quantity
Unit Price
270+
$16.30
Product Variant Information section