text.skipToContent text.skipToNavigation

Manufacturer Part #

5745183-2

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745183-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
459
Multiple Of:
459
Total
$2,799.90
USD
Quantity
Unit Price
459+
$6.10
Product Variant Information section