text.skipToContent text.skipToNavigation

Manufacturer Part #

5745783-6

HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 5745783-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5745783-6 is a part of 25 position socket board mount D-sub connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Female Screwlocks, Fixed
  • PCB Mount Retention = Without
  • Shell Type = Front Metal Shell
  • Panel Mount Retention = Without
  • Female Screwlock Material = Zinc
  • Female Screwlock Plating = Clear Chromate
  • Grounding Clips = Without
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 25
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

 

 

Pricing Section
Global Stock:
1,291
USA:
1,291
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
65
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.20
USD
Quantity
Unit Price
65
$3.48
130
$3.45
195
$3.43
260
$3.41
325+
$3.37
Product Variant Information section