text.skipToContent text.skipToNavigation

Manufacturer Part #

5745784-4

HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 5745784-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5745784-4 is a part of HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector.

Features:

  • 37 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
52
Multiple Of:
52
Total
$340.60
USD
Quantity
Unit Price
52
$6.55
104+
$6.49
Product Variant Information section