text.skipToContent text.skipToNavigation

Manufacturer Part #

5747846-5

HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TE Connectivity 5747846-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: PCB
Pitch: 2.76 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold Flash
Insulation Resistance: 5000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications
The 5747846-5 is a part of HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Female Screwlocks, Fixed
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 3
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin 
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 25
  • PCB Mount Retention Type = Boardlock(s)
  • Shell Plating = Tin
  • Eyelet Plating = Tin
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle

 

 

 
Pricing Section
Global Stock:
432
USA:
432
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
65
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.80
USD
Quantity
Unit Price
65
$3.12
130
$3.09
195
$3.07
260
$3.06
325+
$3.01
Product Variant Information section