text.skipToContent text.skipToNavigation

Référence fabricant

5787685-1

HD-20 Series 37 Position Receptacle Standard Board Mount D-Sub Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2401
Product Specification Section
TE Connectivity 5787685-1 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: PCB
Material: Front Metal
Méthode de montage : Through Hole
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Front Metal-Shell Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being full metal-shell or all-plastic. Presently offered in 9, 15, 25 and 37 positions with shell sizes ranging from 1 through 4, the HD-20 Front Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or 4-40 fixed female screwlocks. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

5787685-1 is an Amplimite HD-20 Series Board Mount Receptacle with 37 (female contact) positions housed in a size 4 front metal shell tin plated with retention 4-40 screwlocks.

5787685-1 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Stock global :
171
États-Unis:
171
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3
Multiples de :
7
Total 
30,27 $
USD
Quantité
Prix unitaire
7
$10.09
21
$9.99
35
$9.95
105
$9.85
175+
$9.77
Product Variant Information section