text.skipToContent text.skipToNavigation

Manufacturer Part #

983-015-010R031

983 Series 15 Position Male Grey Plastic Top Entry D-Sub Snap Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 983-015-010R031 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
Termination: Wire Wrap
Material: Plastic
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$147.00
USD
Quantity
Unit Price
50
$1.47
150
$1.45
250
$1.44
750
$1.42
1,250+
$1.40
Product Variant Information section