text.skipToContent text.skipToNavigation

Manufacturer Part #

2-534236-4

Assembly,Modll, double row, 48 MODII VRT DR CE100/120

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-534236-4 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,065.20
USD
Quantity
Unit Price
540+
$9.38
Product Variant Information section