text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103361-2

AMPMODU 4 Position 2.54 mm Single Row Through-Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 5-103361-2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
755
USA:
755
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.60
USD
Quantity
Unit Price
40
$1.39
120
$1.38
200
$1.37
800
$1.34
1,200+
$1.33
Product Variant Information section