Manufacturer Part #
2002-423
TOPJOB®S Insulated 2-Way Light-Gray Endless Jumper for 2002 Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
WAGO 2002-423 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-423 - Technical Attributes
Attributes Table
| Type: | Jumper |
| Rated Voltage: | 800V |
| Current Rating: | 25A |
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.37
30
$1.36
100
$1.34
250
$1.32
750+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag