text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640441-6

MTA-100 6 Position 2.54 mm Pitch Single Row 24 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TE Connectivity 3-640441-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$24.50
USD
Quantity
Unit Price
100
$0.245
750
$0.24
1,500
$0.235
4,000+
$0.225
Product Variant Information section