text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969614-0

10 Position 2 Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1969614-0 - Technical Attributes
Attributes Table
No of Positions: 10
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
5,000
$0.139
10,000+
$0.136
Product Variant Information section