text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480274-0

Commercial MATE-N-LOK 9 Position Latch Lock Male Pin Crimp Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 1-480274-0 - Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Features & Applications
The 1-480274-0 is a Commercial MATE-N-LOK 9 Position Latch Lock Male Pin Crimp Plug Housing Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Latching
  • Row-to-Row Spacing (mm [in]) = 6.09 [0.240]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 9
  • Number of Rows = 3
  • Contact Type = Socket
  • Connector Style = Plug
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • Packaging Method = Box
  • RoHS/ELV Compliance = ELV compliant

 

 

 
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
1,500+
$0.73
Product Variant Information section