text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770849-7

SL-156 17 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-770849-7 - Technical Attributes
Attributes Table
No of Positions: 17
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Locking Ramp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,250.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.435
3,000
$0.43
4,000+
$0.425
Product Variant Information section