text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967623-6

AMP Series 15 Position Female Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
TE Connectivity 1-967623-6 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 3
Contact Termination: Crimp Terminal
Pitch: 5 mm
Style/Orientation: Straight
Termination: Crimp
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Color: Grey
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.84
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.435
2,000+
$0.415
Product Variant Information section