text.skipToContent text.skipToNavigation

Manufacturer Part #

103680-5

AMPMODU MTE Series 8 Position PCB Connector Shroud

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103680-5 - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 1
Operating Temp Range: -65°C to +105°C
Material: Thermoplastic
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,960.00
USD
Quantity
Unit Price
4,000+
$1.24
Product Variant Information section