text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1969540-0

40 Position 22 to 26 AWG Wire to Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TE Connectivity 4-1969540-0 - Technical Attributes
Attributes Table
No of Positions: 40
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15400
Multiple Of:
2200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,081.00
USD
Quantity
Unit Price
2,200
$0.275
4,400
$0.27
6,600+
$0.265
Product Variant Information section